- Home ›
- All Products›
- 175979-1
175979-1
TE Connectivity / AMP Brand
FF 187 PLUG HSG 8P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
FF 187 PLUG HSG 8P NYLON NAT
Product Highlights:
- Tab Housing
- Number of Circuits = 8
- Tab Fit = 4.75 mm
- Packaging Method = Loose Piece
- Color = Natural
Search Keywords: 1759791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175979-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Method:Tray
-
Housing Material:PBT
-
Sealable:No
-
Mating Alignment:With
-
Terminal Orientation:Straight
-
Packaging Quantity:50
-
Number of Positions:8
-
Contact Mating Retention:With
-
Terminal Type:Receptacle
-
Primary Product Color:Natural
-
Centerline (Pitch):.267 in, 6.8 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Housing Type:Receptacle
-
Product Length:.86 in, 22 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$1.152
500
$0.864
750
$0.807
1,000 +
$0.790
Click for Quote
Log in
to unlock special pricing