Image is representational - see mfr. specs

CAP HOUSING 187 (4.8 MM) ASSEMBLY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
CAP HOUSING 187 (4.8 MM) ASSEMBLY
Product Highlights:
  • Tab Housing
  • Number of Circuits = 8
  • Tab Fit = 4.75 mm
  • Wire/Cable Type = Regular Wire
  • Packaging Method = Loose Piece
Search Keywords: 1759781
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    175978-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,090
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
9 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$8.20
250
$8.18
500
$8.16
1,000
$8.14
1,300
$8.12
2,600
$4.15
3,900
$2.83
5,200 +
$2.76
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!