- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 175977-2
175977-2
TE Connectivity / AMP Brand
040 MLC CAP ASS'Y V 36P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
040 MLC CAP ASS'Y V 36P
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040/040 Split
- Number of Rows = 2
- Number of Positions = 36
Search Keywords: 1759772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175977-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Multilock Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,970
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
40
$4.35
50
$4.34
100
$4.33
200
$3.24
300
$3.03
400 +
$2.97
Click for Quote
Log in
to unlock special pricing