- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 175976-2
175976-2
TE Connectivity / AMP Brand
.040 MLC-2 CAP ASS'Y 28P (H)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
.040 MLC-2 CAP ASS'Y 28P (H)
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040/040 Split
- Number of Rows = 2
- Number of Positions = 28
Search Keywords: 1759762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175976-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
450
Price (USD)
Qty
Unit Price
1
$5.467
90
$4.190
225
$3.940
360
$3.710
450 +
$3.100
Click for Quote
Log in
to unlock special pricing