- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 175974-2
175974-2
TE Connectivity / AMP Brand
.040 MLC-2 CAP ASS'Y 12P (H)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
.040 MLC-2 CAP ASS'Y 12P (H)
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 040
- Number of Rows = 2
- Number of Positions = 12
Search Keywords: 1759742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175974-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Multilock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,475
Can Ship immediately
Minimum Order Quantity:
80
Order Increment:
80
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
80
$1.63
160
$1.62
320
$1.59
560
$1.57
1,040
$1.53
2,560
$1.51
5,040
$1.49
7,520 +
$1.48
Click for Quote
Log in
to unlock special pricing