- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 175965-3
175965-3
TE Connectivity / AMP Brand
040 MLC 12POS PLUG HSG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
040 MLC 12POS PLUG HSG ASSY
Product Highlights:
- Housing
- Plug
- 040 Plug Configuration
- Number of Rows = 2
- Number of Positions = 12
Search Keywords: 1759653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175965-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,397
Ships today, if you order in
Minimum Order Quantity:
150
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
150
$0.5508
1,200
$0.5406
2,400 +
$0.5202
Click for Quote
Log in
to unlock special pricing