- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 175964-3
175964-3
TE Connectivity / AMP Brand
040 SERIES MULTILOCK I/O CONNECTOR MK-II 8POSITION PLUG HOUSING ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
040 SERIES MULTILOCK I/O CONNECTOR MK-II 8POSITION PLUG HOUSING ASSEMBLY
Product Highlights:
- Housing
- Housing Type = Plug
- 040 Plug Configuration
- Number of Rows = 2
- 8 Positions
Search Keywords: 1759643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175964-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hybrid Connector:No
-
Height:.709 in, 18 mm
-
Length:.906 in, 23 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Strain Relief:No
-
Width:.555 in, 14.1 mm
-
Terminal Position Assurance:Yes
-
Operating Voltage:12 VDC
-
Packaging Method:Bag
-
Number of Positions:8
-
Serviceable:Yes
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Primary Locking Feature:Integrated in Housing
-
Sealable:No
-
Circuit Application:Signal
-
Nominal Voltage Architecture:12 V
-
Body Material:PBT
-
Cable Exit Angle:180 °
-
Mating Tab Width:.039 in, 1 mm
-
Packaging Quantity:100
-
Polarized:Yes
-
Mounting Feature:Without
-
Connector Position Assurance Capable:No
-
Connector Style:Housing for female terminals
-
UL Flammability Rating:UL 94-HB
-
Number of Rows:2
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
45
$1.42
250
$1.39
450
$1.37
900
$1.34
3,200 +
$1.32
Click for Quote
Log in
to unlock special pricing