- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1759547-1
1759547-1
TE Connectivity / AMP Brand
mSATA/mini PCI-E 7H G/F
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
mSATA/mini PCI-E 7H G/F
Search Keywords: 17595471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1759547-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:Mini PCI Express Card Edge
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:N/A
-
Number of Contacts:52
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,231
Ships today, if you order in
Minimum Order Quantity:
25
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.219
450
$0.842
900
$0.820
1,350
$0.807
2,700
$0.795
5,400
$0.791
7,650
$0.787
10,350 +
$0.783
Click for Quote
Log in
to unlock special pricing