- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1757868-1
TE Connectivity / AMP Brand
1757868-1
Conn Type C Crimp RA Cable Mount PL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1757868-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type C |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Termination Method: | Crimp |
| Dimension: | 61.11 x 35.69 x 19.43 mm |
-
This product is discontinued, but still in stock.