- Home ›
- All Products›
- 1757841-4
1757841-4
TE Connectivity / AMP Brand
AMPLIMITE,PLUG ASY,R/A,109,ZN,4
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AMPLIMITE,PLUG ASY,R/A,109,ZN,4
Search Keywords: 17578414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757841-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Contact Current Rating (Max):5 A
-
Connector & Housing Type:Plug
-
Number of Positions:37
-
PCB Contact Termination Area Plating Material:Gold
-
Power/Signal/Coax Combination:No
-
Connector System:Cable-to-Board
-
PCB Mount Orientation:Right Angle
-
Circuit Application:Signal
-
Sealable:No
-
Packaging Method:Package
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Contact Base Material:Beryllium Copper , Brass
-
Centerline (Pitch):.109 in, 2.77 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Mating Area Plating Material Thickness:10 µin
-
Front Shell Material:Steel
-
Contact Size:Size 20
-
Mating Alignment:Without
-
Rear Shell Plating Material:Zinc
-
Connector Shell Size:4
-
Round Termination Post & Tail Diameter:.04 in, 1.02 mm
-
Rear Shell Material:Steel
-
Mounting Hole Diameter:2.92 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Front Shell Plating Material:Zinc
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Minimum Order Quantity:
2
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2
$43.23
8
$42.42
15
$41.63
30
$40.83
50
$40.02
100
$26.47
500 +
$23.24
Click for Quote
Log in
to unlock special pricing