- Home ›
- All Products›
- 1757837-2
1757837-2
TE Connectivity / AMP Brand
AMPLIMITE,PLUG ASY,R/A,109,ZN,2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,PLUG ASY,R/A,109,ZN,2
Search Keywords: 17578372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757837-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:15
-
Contact Type:Pin
-
Connector System:Cable-to-Board
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Right Angle
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):5 A
-
PCB Contact Termination Area Plating Material:Gold
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Power/Signal/Coax Combination:No
-
Sealable:No
-
Packaging Method:Package
-
Centerline (Pitch):.109 in, 2.77 mm
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Operating Temperature Range:-50 – 125 °C, -22 – 257 °F
-
Contact Base Material:Beryllium Copper , Brass
-
Front Shell Plating Material:Zinc
-
Round Termination Post & Tail Diameter:.03 in, .76 mm
-
Rear Shell Plating Material:Zinc
-
Front Shell Material:Steel
-
Contact Size:Size 20
-
Contact Mating Area Plating Material Thickness:10 µin
-
Connector Shell Size:2
-
Mating Alignment:Without
-
Termination Post & Tail Length:.156 in, 3.95 mm
-
Rear Shell Material:Steel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$32.98
5
$31.08
10
$30.61
25
$30.17
50
$29.35
100
$28.98
250 +
$28.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments