- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1757836-3
1757836-3
TE Connectivity / AMP Brand
AMPLIMITE,R/A RCPT ASY,109,ZN,3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,R/A RCPT ASY,109,ZN,3
Search Keywords: 17578363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757836-3
-
Alias/AKA:M24308/23-27Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
Minimum Order Quantity:
6
Order Increment:
6
35 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
6
$34.63
12
$34.10
30
$33.37
54
$32.70
102
$32.29
252
$32.09
504 +
$26.74
Click for Quote
Log in
to unlock special pricing