- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1757835-3
1757835-3
TE Connectivity / AMP Brand
AMPLIMITE,PLUG ASY,R/A,109,ZN,3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AMPLIMITE,PLUG ASY,R/A,109,ZN,3
Search Keywords: 17578353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757835-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
35 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$361.95
5
$361.04
10
$360.14
27
$359.24
54
$183.48
81
$124.90
108 +
$122.40
Click for Quote
Log in
to unlock special pricing