Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1757835-2

AMPLIMITE,PLUG ASY,R/A,109,ZN,2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMPLIMITE,PLUG ASY,R/A,109,ZN,2
Search Keywords: 17578352
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1757835-2
Alias/AKA: M24308/24-26Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1757835-2 RoHS compliant?
Yes, 1757835-2 is RoHS compliant.
What is the lead time for 1757835-2?
The standard lead time for 1757835-2 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
72
Order Increment:
6
35 Weeks can ship 7/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$54.36
12
$49.58
30
$49.34
54
$49.21
72
$45.64
144
$41.94
216
$40.63
288 +
$39.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!