- Home ›
- All Products›
- 1757833-2
1757833-2
TE Connectivity / AMP Brand
AMPLIMITE,PLUG ASY,POSTD,109,ZN,2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,PLUG ASY,POSTD,109,ZN,2
Search Keywords: 17578332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757833-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Number of Positions:15
-
Circuit Application:Signal
-
Contact Current Rating (Max):5 A
-
Power/Signal/Coax Combination:No
-
Sealable:No
-
Connector System:Cable-to-Board
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Plug
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Centerline (Pitch):.109 in, 2.77 mm
-
Contact Base Material:Beryllium Copper , Brass
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Round Termination Post & Tail Diameter:.04 in, 1.02 mm
-
Rear Shell Plating Material:Zinc
-
Front Shell Plating Material:Zinc
-
Contact Size:Size 20
-
Front Shell Material:Steel
-
Mating Alignment:Without
-
Connector Shell Size:2
-
Termination Post & Tail Length:.188 in, 4.78 mm
-
Rear Shell Material:Steel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
188
$34.22
375
$33.87
563
$33.54
750 +
$33.20
Click for Quote
Log in
to unlock special pricing