Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

175783-1

070 MLC CAP H ASSY SGL 6P NAT.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
070 MLC CAP H ASSY SGL 6P NAT.
Product Highlights:
  • Housing Assembly
  • Receptacle (Cap)
  • Receptacle Configuration = 070
  • Number of Rows = 1
  • Number of Positions = 6
Search Keywords: 1757831
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 175783-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Shrouded Header
Body Orientation: Right Angle
Gender: RCP
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 6
Maximum Voltage Rating: 12 VDC
Maximum Current Rating: 14/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 175783-1 RoHS compliant?
Yes, 175783-1 is RoHS compliant.
What is the lead time for 175783-1?
The standard lead time for 175783-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,909
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2000
Order Increment:
50
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.93
500
$3.92
1,000
$3.91
2,000
$3.90
4,000
$2.06
6,000
$1.42
8,000 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!