- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1757829-1
1757829-1
TE Connectivity / AMP Brand
AMPLIMITE,PLUG ASY,POSTD,109,ZN,1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AMPLIMITE,PLUG ASY,POSTD,109,ZN,1
Search Keywords: 17578291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757829-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,246
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
3
$57.86
10
$57.72
25
$57.58
50
$57.43
100
$30.41
150
$21.40
200 +
$20.97
Click for Quote
Log in
to unlock special pricing