- Home ›
- All Products›
- 1757828-7
1757828-7
TE Connectivity / AMP Brand
AMPLIMITE,RCPT ASY,POSTD,109,ZN,2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,RCPT ASY,POSTD,109,ZN,2
Search Keywords: 17578287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757828-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Blindmate:No
-
ULTRA-LITE Connector:No
-
Connector System:Cable-to-Board
-
Power/Signal/Coax Combination:No
-
D-Sub Shell Size:2
-
Circuit Application:Signal
-
Non-Magnetic:No
-
Sealable:No
-
Shell Material:Steel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Product Type:Connector
-
NASA Qualification:No
-
Box Mount D-Sub Connector Insert Arrangement:MS18274-1
-
Connector & Housing Type:Receptacle
-
Shell Plating Material:Zinc
-
Contact Type:Socket
-
Number of Positions:15
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):5 A
-
Contact Mating Area Plating Material:Gold
-
D-Sub Contact Size:20
-
Contact Base Material:Beryllium Copper , Brass
-
Termination Post Length:.156 in, 3.95 mm
-
Comment:"Z" is stamped on connectors following M24308 part number as required. "Z" designates zinc shell plating. , Meets Solderability Per MIL-STD-202, Method 208
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Post Diameter:.03 in, .76 mm
-
Centerline (Pitch):.109 in, 2.77 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
34
$13.67
68
$10.25
102
$9.11
136 +
$8.93
Click for Quote
Log in
to unlock special pricing