- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1757828-3
1757828-3
TE Connectivity / AMP Brand
AMPLIMITE,RCPT ASY,POSTD,109,ZN,3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,RCPT ASY,POSTD,109,ZN,3
Product Highlights:
- Connector
- Product Series = 109
- Housing Gender = Receptacle
- Contact Gender = Socket
- Density = Standard
Search Keywords: 17578283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757828-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:25
-
Contact Plating:Gold
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
57
$86.01
113
$45.80
169
$31.59
225 +
$30.96
Click for Quote
Log in
to unlock special pricing