Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1757828-2

AMPLIMITE,RCPT ASY,POSTD,109,ZN,2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMPLIMITE,RCPT ASY,POSTD,109,ZN,2
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Printed Circuit Board
  • 15 Positions
Search Keywords: 17578282
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1757828-2
Alias/AKA: M24308/23-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Shell Plating Material: Yellow Chromate Over Zinc/Steel
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1757828-2 RoHS compliant?
Yes, 1757828-2 is RoHS compliant.
What is the lead time for 1757828-2?
The standard lead time for 1757828-2 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 384
Can Ship immediately
MOQ for out of Stock Qty:
50
35 Weeks can ship 7/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.24
10
$31.81
25
$30.15
50
$28.05
100
$25.89
150
$25.82
200 +
$25.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!