Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1757828-1

AMPLIMITE,RCPT ASY,POSTD,109,ZN,1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMPLIMITE,RCPT ASY,POSTD,109,ZN,1
Product Highlights:
  • Connector
  • Product Series = 109
  • Housing Gender = Receptacle
  • Contact Gender = Socket
  • Density = Standard
Search Keywords: 17578281
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1757828-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1757828-1 RoHS compliant?
Yes, 1757828-1 is RoHS compliant.
What is the lead time for 1757828-1?
The standard lead time for 1757828-1 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 883
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
35 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.20
25
$19.31
50
$17.73
125
$16.21
250
$16.17
375
$16.13
500 +
$14.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!