- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1757827-5
TE Connectivity / AMP Brand
1757827-5
AMPLIMITE,PLUG ASY,POSTD,109,ZN,5
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
AMPLIMITE,PLUG ASY,POSTD,109,ZN,5
Search Keywords: 17578275
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1757827-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | Pin |
| Termination Method: | Solder |
| Shell Size: | 5 |
| Number of Contacts: | 50 |
| Shell Plating Material: | Zinc/Steel |
| Contact Plating: | Gold over Nickel |
Tools/3D Models
+
Frequently Asked Questions
Is 1757827-5 RoHS compliant?
Yes, 1757827-5 is RoHS compliant.
What is the lead time for 1757827-5?
The standard lead time for 1757827-5 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
25 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
25
$136.71
50
$72.38
75
$50.93
100 +
$49.91
Click for Quote
Log in
to unlock special pricing