- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1757827-1
TE Connectivity / AMP Brand
1757827-1
AMPLIMITE,PLUG ASY,POSTD,109,ZN,1
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
AMPLIMITE,PLUG ASY,POSTD,109,ZN,1
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Printed Circuit Board
- Number of Positions = 9
Search Keywords: 17578271
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1757827-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | Pin |
| Termination Method: | Solder |
| Shell Size: | 1 |
| Number of Contacts: | 9 |
| Contact Plating: | Gold over Nickel |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1757827-1 RoHS compliant?
Yes, 1757827-1 is RoHS compliant.
What is the lead time for 1757827-1?
The standard lead time for 1757827-1 is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
On Order:
200
can ship 3/3/27
200
can ship 3/25/27
54 Weeks
can ship
11/22/27
Price (USD)
Qty
Unit Price
1
$52.07
5
$36.75
10
$31.23
25
$28.21
50
$25.45
100
$23.76
250 +
$22.59
Click for Quote
Log in
to unlock special pricing