- Home ›
- All Products›
- 1757825-7
1757825-7
TE Connectivity / AMP Brand
AMPLIMITE,ASY,PLUG,FB,90,ZN,1,CONT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,PLUG,FB,90,ZN,1,CONT
Search Keywords: 17578257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757825-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:15
-
Power/Signal/Coax Combination:No
-
Sealable:No
-
Circuit Application:Signal
-
Contact Type:Pin
-
Connector System:Cable-to-Cable
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Plug
-
Contact Base Material:Copper Alloy
-
Mounting Hole Diameter:2.18 mm
-
Contact Current Rating (Max):7.5 A
-
Centerline (Pitch):.109 in, 2.77 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Front Shell Material:Steel
-
Rear Shell Material:Steel
-
Front Shell Plating Material:Zinc
-
Mating Alignment:Without
-
Connector Shell Size:1
-
Mating Retention Feature Material:Stainless Steel
-
Contact Size:Size 20
-
Rear Shell Plating Material:Zinc
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$99.3871
5
$86.7887
10
$82.1600
25 +
$78.0000
Click for Quote
Log in
to unlock special pricing