- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1757824-4
1757824-4
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,STD,90,ZN,4
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,STD,90,ZN,4
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 62
Search Keywords: 17578244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757824-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:62
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
35 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$28.49
5
$25.95
10
$23.38
25
$21.88
50
$21.06
100
$19.04
250 +
$18.70
Click for Quote
Log in
to unlock special pricing