Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1757823-9

D Sub Connector - HD44 - 44 Contacts - Plug - Crimp - DB - AMPLIMITE 90 Series - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D Sub Connector - HD44 - 44 Contacts - Plug - Crimp - DB - AMPLIMITE 90 Series - Metal Body.
Product Highlights:
  • Connector
  • Product Series = 90
  • Connector Style = Plug
  • Contact Type = Pin
  • Density = High
Search Keywords: 17578239
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1757823-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    High Density D-Sub
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    Pin
  • Termination Method:
    Crimp
  • Shell Size:
    2
  • Number of Contacts:
    44
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1757823-9?
The recommended replacement for 1757823-9 is 1757823-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1757823-9 RoHS compliant?
Yes, 1757823-9 is RoHS compliant.
What is the lead time for 1757823-9?
The standard lead time for 1757823-9 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
On Order:
183   can ship 10/12/26
35 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.50
50
$37.95
100
$34.10
250 +
$32.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!