Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1757823-2

AMPLIMITE,ASY,PLUG,STD,90,ZN,2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
AMPLIMITE,ASY,PLUG,STD,90,ZN,2
Product Highlights:
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 26
Search Keywords: 17578232
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1757823-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 2
Number of Contacts: 26
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1757823-2 RoHS compliant?
Yes, 1757823-2 is RoHS compliant.
What is the lead time for 1757823-2?
The standard lead time for 1757823-2 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase all in-stock quantity of 3
On Order:
292   can ship 11/30/26
1,000   can ship 12/14/26
1,000   can ship 2/15/27
Stock lot only:
3
Minimum Order Quantity:
5
35 Weeks can ship 7/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.24
5
$18.40
10
$18.35
25
$17.99
50
$17.36
100
$16.32
250
$15.58
500 +
$15.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!