- Home ›
- All Products›
- 1757822-7
1757822-7
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,FB,109,ZN,2,CONT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,FB,109,ZN,2,CONT
Search Keywords: 17578227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757822-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Receptacle
-
Packaging Method:Package
-
Contact Underplating Material:Nickel
-
Sealable:No
-
Contact Base Material:Copper Alloy
-
Number of Positions:15
-
Circuit Application:Signal
-
Contact Type:Socket
-
Connector System:Cable-to-Cable
-
Power/Signal/Coax Combination:No
-
Contact Current Rating (Max):7.5 A
-
Centerline (Pitch):.109 in, 2.77 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mounting Hole Diameter:.091 in, 2.31 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Rear Shell Plating Material:Zinc
-
Contact Size:Size 20
-
Mating Retention Feature Material:Stainless Steel
-
Front Shell Material:Steel
-
Mating Alignment:Without
-
Front Shell Plating Material:Zinc
-
Connector Shell Size:2
-
Rear Shell Material:Steel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$43.4035
5
$40.5574
10
$38.0615
25
$34.8451
50
$32.9867
100
$31.7179
250 +
$30.9250
Click for Quote
Log in
to unlock special pricing