- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1757820-7
TE Connectivity / AMP Brand
1757820-7
D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE 109 Series - Receptacle - Metal Body.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 15
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1757820-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Termination Method: | Crimp |
| Shell Size: | 2 |
| Number of Contacts: | 15 |
| Shell Plating Material: | Zinc/Steel |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 125 °C |