Available Replacements
Non-RoHS Equivalent
205165-1 205165-1 TE Connectivity / AMP Brand
205165-1

TE Connectivity / AMP Brand

In Stock: 4,362

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1757820-3

AMPLIMITE,ASY,RCPT,STD,109,ZN,3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
AMPLIMITE,ASY,RCPT,STD,109,ZN,3
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 25
Search Keywords: 17578203
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1757820-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: F
Termination Method: Crimp
Shell Size: B
Number of Contacts: 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1757820-3 RoHS compliant?
Yes, 1757820-3 is RoHS compliant.
What is the lead time for 1757820-3?
The standard lead time for 1757820-3 is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,646
Can Ship immediately
On Order:
55   can ship 2/1/27
1,200   can ship 7/28/27
Minimum Order Quantity:
25
Order Increment:
25
41 Weeks can ship 8/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$9.64
50
$8.60
100
$8.05
250
$7.69
500
$7.33
1,000
$6.98
2,500 +
$6.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!