- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 175778-7
TE Connectivity / AMP Brand
175778-7
CT. CRIMP REC HSG 7P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
CT. CRIMP REC HSG 7P
Product Highlights:
- Connector
- Connector Type = Blindmate, Crimp
- Mating Type = Receptacle
- 7 Position
- Number of Rows = 1
Search Keywords: 1757787
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175778-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 175778-7 RoHS compliant?
Yes, 175778-7 is RoHS compliant.
What is the lead time for 175778-7?
The standard lead time for 175778-7 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
7,500
$0.8888
15,000
$0.4691
22,500
$0.3226
30,000 +
$0.3162
Click for Quote
Log in
to unlock special pricing