- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 175778-5
175778-5
TE Connectivity / AMP Brand
CT CRIMP REC HSG 5P NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT CRIMP REC HSG 5P NATURAL
Product Highlights:
- Connector
- Connector Type = Blindmate, Crimp
- Mating Type = Receptacle
- Number of Positions = 5
- Number of Rows = 1
Search Keywords: 1757785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175778-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,133
Ships today, if you order in
Minimum Order Quantity:
100
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
100
$0.1715
1,000
$0.1510
3,000
$0.1477
6,000
$0.1457
9,000
$0.1437
27,000
$0.1410
51,000
$0.1361
102,000 +
$0.1303
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments