- Home ›
- All Products›
- 1757734-1
1757734-1
TE Connectivity / AMP Brand
2001 5003 02,SMA CABLE PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2001 5003 02,SMA CABLE PLUG
Search Keywords: 17577341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757734-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:18 GHz
-
Cable Connector Orientation:Straight
-
RF Contact Captivation Method:None
-
Termination Method to Wire & Cable:Solder
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
RF Connector Style:Plug
-
Packaging Method:Poly Bag
-
Body Material Finish:Plated
-
Impedance:50 Ω
-
Number of Coaxial Contacts:1
-
Number of Positions:1
-
Circuit Application:Signal
-
Body Plating Material:Gold
-
RF Connector Center Contact Material:Copper Alloy
-
Dielectric Material:PTFE
-
Compatible With RF Cable Type:RG 402 Semi-Rigid
-
RF Connector Coupling Mechanism:Threaded
-
RF Interface:SMA
-
RF Connector Center Contact Plating Material:Gold
-
Body Material:Stainless Steel
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Connector System:Cable-to-Board , Cable-to-Cable , Cable-to-Panel
-
RF Connector Center Contact Underplating Material:Copper , Nickel
-
RF Connector Mated Outer Diameter (Approximate):.354 in, 8.99 mm
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
64 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
125
$28.87
250
$15.28
375
$10.75
500 +
$10.54
Click for Quote
Log in
to unlock special pricing