- Home ›
- All Products›
- 1757677-1
1757677-1
TE Connectivity / AMP Brand
R2PC2SC2s-4601
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R2PC2SC2s-4601
Search Keywords: 17576771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757677-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Inserts:2
-
Connector & Housing Type:Plug
-
Panel Mount Feature Type:Screw Mount
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Connector Product Type:Connector Kit
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector Shape:Rectangular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$5,916.78
5
$3,626.42
8
$2,314.23
10 +
$2,267.94
Click for Quote
Log in
to unlock special pricing