- Home ›
- All Products›
- 1757676-2
1757676-2
TE Connectivity / AMP Brand
R2RC2PC2P-0102
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R2RC2PC2P-0102
Search Keywords: 17576762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757676-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Panel Mount Feature Type:Screw Mount
-
Connector & Housing Type:Plug
-
Number of Positions:4
-
Connector Product Type:Housing Kit
-
Connector System:Wire-to-Panel
-
Number of Inserts:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$4,329.82
10
$2,211.47
15
$1,505.35
20 +
$1,475.24
Click for Quote
Log in
to unlock special pricing