- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1757644-1
TE Connectivity / AMP Brand
1757644-1
SCD SMPM PCB PLUG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757644-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Impedance:50 Ω
-
Operating Frequency:20 GHz