- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1757642-1
1757642-1
TE Connectivity / AMP Brand
SCD SMPM JACK .047 S/R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SCD SMPM JACK .047 S/R
Search Keywords: 17576421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757642-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
RF Contact Captivation Method:Mechanical
-
Impedance:50 Ω
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Positions:1
-
RF Contact Spacing:.135 in, 3.43 mm
-
RF Connector Coupling Mechanism:Push-On
-
Cable Connector Orientation:Straight
-
RF Connector Center Contact Material:Beryllium Copper
-
Operating Frequency:40 GHz
-
Termination Method to Wire & Cable:Solder
-
Body Material Finish:Plated
-
RF Interface:SMPM
-
RF Connector Mated Outer Diameter (Approximate):.187 in, 4.75 mm
-
RF Connector Center Contact Plating Material:Gold
-
RF Connector Style:Jack
-
Body Plating Material:Gold
-
Dielectric Material:PTFE
-
Number of Coaxial Contacts:1
-
Body Material:Beryllium Copper
-
Compatible With RF Cable Type:.047 Semi-Rigid
-
Packaging Method:Package
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
75
$165.91
150
$84.74
225
$57.68
300 +
$56.53
Click for Quote
Log in
to unlock special pricing