Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1757639-1

SMPM SURFACE MOUNT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMPM SURFACE MOUNT
Search Keywords: 17576391
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1757639-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Type: SMPM
Gender: M
Mounting: Surface Mount
Body Orientation: Straight
Termination Method: Solder
Dimension: 3.96 x 3.96 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1757639-1 RoHS compliant?
Yes, 1757639-1 is RoHS compliant.
What is the lead time for 1757639-1?
The standard lead time for 1757639-1 is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Order Increment:
500
60 Weeks can ship 1/17/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$187.67
25
$187.20
50
$186.73
125
$186.26
250
$95.14
375
$64.76
500 +
$63.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!