- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1757625-1
1757625-1
TE Connectivity / AMP Brand
A600R, SZ 1,(BLANK/60/5C2) 440
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A600R, SZ 1,(BLANK/60/5C2) 440
Search Keywords: 17576251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757625-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel ARINC 600
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:60Signal/3Signal/2Cavity
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
13
$2,142.47
25
$1,138.04
38
$764.47
50 +
$749.19
Click for Quote
Log in
to unlock special pricing