- Home ›
- All Products›
- 1757544-3
1757544-3
TE Connectivity / AMP Brand
ARINC600,RCPT ASSY,SZ 2,150/36F36/13C2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ARINC600,RCPT ASSY,SZ 2,150/36F36/13C2
Search Keywords: 17575443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757544-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Clinch Nut Quantity:6
-
Release Style:Front
-
Clinch Nut Size:4-40
-
Shell Plating Material:Electroless Nickel
-
Contact Arrangement Code (Module A):150
-
Contact Arrangement Code (Module B):36F36
-
Panel Mount Feature Type:Clinch Nut
-
Rack & Panel Connector Shell Size:2
-
Contact Arrangement Code (Module C):13C2
-
Connector Product Type:Connector Assembly
-
Sealable:No
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$3,810.66
9
$2,162.56
14
$1,419.49
18 +
$1,391.10
Click for Quote
Log in
to unlock special pricing