- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1757506-1
1757506-1
TE Connectivity / AMP Brand
Conn SMA-OSP Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SMA-OSP Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold
Search Keywords: 17575061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757506-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-OSP Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:22.2 x 9.7 x 19.1 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
RF / Coaxial Adapter - OSP Jack - OSM Jack - Straight Adapter - 50 ohm.
In Stock:
103
Minimum Order:
1