- Home ›
- All Products›
- 1757313-2
1757313-2
TE Connectivity / AMP Brand
RME2P106P22Q2S-4602 (201)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RME2P106P22Q2S-4602 (201)
Search Keywords: 17573132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757313-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Panel Mount Feature Type:Clinch Nut
-
Shell Plating Material:Cadmium
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Connector Product Type:Housing Kit
-
Rack & Panel Connector Contact Style:Quadrax
-
Contact Arrangement Code (Module A):106
-
Custom Order Code:201
-
Shell Finish:Chromate
-
Sealable:Yes
-
Contact Type:Pin
-
Contact Type (Module A):Pin
-
Connector & Housing Type:Plug
-
Number of Positions:128
-
Number of Inserts:2
-
Contact Arrangement Code (Module B):22Q2
-
Contact Type (Module B):Pin
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$2,894.27
10
$1,478.26
15
$1,006.25
20 +
$986.13
Click for Quote
Log in
to unlock special pricing