Image is representational - see mfr. specs

RME2P106P22Q2S-4601 (201)

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
RME2P106P22Q2S-4601 (201)
Search Keywords: 17573131
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1757313-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Connector Mounting Type:
    Panel Mount
  • Contact Type (Module A):
    Pin
  • Connector & Housing Type:
    Plug
  • Contact Type (Module B):
    Pin
  • Number of Inserts:
    2
  • Contact Arrangement Code (Module A):
    106
  • Custom Order Code:
    201
  • Mating Alignment:
    With
  • Shell Finish:
    Chromate
  • Contact Type:
    Pin
  • Contact Arrangement Code (Module B):
    22Q2
  • Panel Mount Feature Type:
    Clinch Nut
  • Number of Positions:
    128
  • Connector Product Type:
    Housing Kit
  • Rack & Panel Connector Contact Style:
    Quadrax
  • Shell Plating Material:
    Cadmium
  • Mating Alignment Type:
    Polarization
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
35 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
5
$2,800.60
10
$1,430.41
15
$973.69
20 +
$954.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!