- Home ›
- All Products›
- 1757299-1
1757299-1
TE Connectivity / AMP Brand
TAPER PIN,ON STRIP,TIN;53SER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAPER PIN,ON STRIP,TIN;53SER
Search Keywords: 17572991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757299-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Wire Contact Termination Area Plating Material:Tin
-
Contact Base Material:Brass Alloy
-
Packaging Quantity:10000
-
Terminal Orientation:Straight
-
Contact Mating Area Plating Material:Tin
-
Power Terminal Type:Taper Pin
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Finish:Matte
-
Terminal Profile:Standard
-
Packaging Method:Strip
-
Wire Contact Termination Area Plating Thickness:50 – 150 µin, 1.27 – 3.81 µm
-
Wire Size:24 – 22 AWG, .2 – .4 mm²
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Contact Fabrication:Stamped & Formed
-
Product Length:.49 in, 12.45 mm
-
Strip Orientation:End Feed
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
12,500
$2.827
25,000
$1.444
37,500
$0.983
50,000 +
$0.963
Click for Quote
Log in
to unlock special pricing