- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1757254-1
1757254-1
TE Connectivity / AMP Brand
SMPM SURFACE MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMPM SURFACE MOUNT
Search Keywords: 17572541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757254-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:SMPM
-
Impedance:50 Ohm
-
Operating Frequency:0 to 20 Hz to GHz
-
Gender:PL
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
-
Dimension:4.58 x 3.96 x 2.87mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
125
$86.86
250
$44.37
375
$30.20
500 +
$29.60
Click for Quote
Log in
to unlock special pricing