- Home ›
- All Products›
- 1757056-1
1757056-1
TE Connectivity / AMP Brand
RCPT ASY,SZ1,ARNC600,60/60/5C2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASY,SZ1,ARNC600,60/60/5C2
Product Highlights:
- Not Sealed
- Shell Size = 1
- Shell Configuration = Receptacle
- Contact Arrangement (Module A) = 60
- Contact Arrangement (Module B) = 60
Search Keywords: 17570561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1757056-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Board Mount
-
Contact Type (Module A):Pin
-
Shell Finish:Chromate Conversion Coating
-
Panel Mount Feature Type:Clinch Nut
-
Contact Arrangement Code (Module C):5C2
-
Connector Product Type:Connector Assembly
-
Mating Alignment:With
-
Contact Type (Module B):Pin
-
Contact Type (Module C):Pin
-
Release Style:Rear
-
Rack & Panel Connector Shell Size:1
-
Connector & Housing Type:Receptacle
-
Contact Arrangement Code (Module A):60
-
Sealable:No
-
Contact Type:Pin
-
Mating Alignment Type:Polarization
-
Contact Arrangement Code (Module B):60
-
Number of Positions:125
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
28
$1,632.30
56
$833.70
84
$567.50
112 +
$556.15
Click for Quote
Log in
to unlock special pricing