- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 175658-1
175658-1
TE Connectivity / AMP Brand
070 MLC W-W PLUG HSG 6P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
070 MLC W-W PLUG HSG 6P
Product Highlights:
- Housing
- Plug
- 070 Plug Configuration
- Number of Rows = 2
- Number of Positions = 6
Search Keywords: 1756581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175658-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,442
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
100
Price (USD)
Qty
Unit Price
200
$0.3784
900
$0.3703
1,800
$0.3641
2,000 +
$0.3499
Click for Quote
Log in
to unlock special pricing