- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 175657-1
175657-1
TE Connectivity / AMP Brand
070 MLC W-W CAP HSG 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070 MLC W-W CAP HSG 6P
Product Highlights:
- Housing
- Housing Type = Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 2
- 6 Positions
Search Keywords: 1756571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175657-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
800
can ship 9/30/26
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$0.721
300
$0.678
1,000
$0.631
2,500
$0.596
5,000
$0.569
7,500
$0.553
10,000
$0.542
15,000 +
$0.526
Click for Quote
Log in
to unlock special pricing