- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 175652-2
TE Connectivity / AMP Brand
175652-2
040 MLC CAP HSG 20P W-W
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
040 MLC CAP HSG 20P W-W
Product Highlights:
- Housing
- Receptacle (Cap)
- Receptacle Configuration = 040
- Number of Rows = 2
- Number of Positions = 20
Search Keywords: 1756522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175652-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 175652-2 RoHS compliant?
Yes, 175652-2 is RoHS compliant.
What is the lead time for 175652-2?
The standard lead time for 175652-2 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
613
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
150
Order Increment:
50
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$2.62
100
$2.60
150
$2.56
300
$2.50
450
$2.33
600 +
$2.07
Click for Quote
Log in
to unlock special pricing