- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- 175567-1
175567-1
TE Connectivity / AMP Brand
Rectangular Connector Housing - Plug - Female Socket - 26 Position - 2 Rows - 0.138" (3.50mm) - Latch Lock - Crimp Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Tray Packaging
Description
+
Rectangular Connector Housing - Plug - Female Socket - 26 Position - 2 Rows - 0.138" (3.50mm) - Latch Lock - Crimp Termination - Cable Mount - White.
Product Highlights:
- Housing
- Plug
- 040/070 Hybrid Plug Configuration
- Number of Rows = 2
- Number of Positions = 26
Search Keywords: 1755671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175567-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
338
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$1.58
250
$1.51
500
$1.49
1,000
$1.45
2,500
$1.43
5,000
$1.41
7,500
$1.39
10,000 +
$1.37
Click for Quote
Log in
to unlock special pricing